Cart

TAJA686K004RNJ

AVX TAJA686K004RNJ

image shown is a representation only

AVX

TC 68uF 4,0V 10% Case A
Supplier: AVX
Matchcode: TC68U4,0VA
Rutronik No.: KTA6874
Unit Pack: 2000
MOQ: 2000
Packaging: REEL BLI
On request
0.1321 $
264.20 $

Prices

2,000 0.1321 $
4,000 0.127 $
6,000 0.125 $
8,000 0.1199 $
10,000 0.1158 $

Parameter

C(N)
68µ F
U(N)
4 V
Case code
A
ESR
1.5 Ohm
Tolerance
10 %
Automotive
NO
Leakage current
2.7 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
3216
Dissip.factor
0.1
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Length
3.2 mm
Width
1.6 mm
Height
1.6 mm
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322100000
Country
El Salvador
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?