Cart

TAJA476K006SNJ

AVX TAJA476K006SNJ

image shown is a representation only

AVX

TC 47uF 6,3V 10% Case A
Supplier: AVX
Matchcode: TC47U6,3VA
Rutronik No.: KTA8084
Unit Pack: 8000
MOQ: 8000
Packaging: REEL BLI
On request
0.0969 $
775.20 $

Prices

8,000 0.0969 $
16,000 0.0932 $
24,000 0.0917 $
32,000 0.088 $
40,000 0.085 $

Parameter

C(N)
47µ F
U(N)
6.3 V
Case code
A
ESR
1.6 Ohm
Tolerance
10 %
Automotive
NO
Leakage current
2.8 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
3216
Dissip.factor
0.1
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Length
3.2 mm
Width
1.6 mm
Height
1.6 mm
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322100000
Country
El Salvador
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?