Cart

TAJA476K004RNJ

AVX TAJA476K004RNJ

image shown is a representation only

AVX

TC 47uF 4,0V 10% Case A
Supplier: AVX
Matchcode: TC47U4,0VA
Rutronik No.: KTA7836
Unit Pack: 2000
MOQ: 2000
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
0.0958 $
191.60 $

Prices

2,000 0.0958 $
4,000 0.0919 $
6,000 0.0896 $
10,000 0.0872 $

Parameter

C(N)
47µ F
U(N)
4 V
Case code
A
ESR
2.6 Ohm
Tolerance
10 %
Automotive
NO
Leakage current
1.9 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
3216
Dissip.factor
0.08
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Length
3.2 mm
Width
1.6 mm
Height
1.6 mm
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322100000
Country
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?