Cart

TAJA475M010RNJ

AVX TAJA475M010RNJ

image shown is a representation only

AVX

TC 4,7uF 10V 20% Case A
Supplier: AVX
Matchcode: TC4,7U10VA
Rutronik No.: KTA1152
Unit Pack: 2000
MOQ: 2000
Packaging: REEL BLI
On request
0.0754 $
150.80 $

Prices

2,000 0.0754 $
4,000 0.0725 $
6,000 0.0713 $
10,000 0.0684 $
14,000 0.0661 $

Parameter

C(N)
4,7µ F
U(N)
10 V
Case code
A
ESR
5 Ohm
Tolerance
20 %
Automotive
NO
Leakage current
0.5 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
3216
Dissip.factor
0.06
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Length
3.2 mm
Width
1.6 mm
Height
1.6 mm
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322100000
Country
El Salvador
ABC-Code
C
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?