Cart

TAJA226K010SNJ

AVX TAJA226K010SNJ

image shown is a representation only

AVX

TC 22uF 10V 10% Case A
Supplier: AVX
Matchcode: TC22U10VA
Rutronik No.: KTA7023
Unit Pack: 8000
MOQ: 8000
Packaging: REEL BLI
On request
0.093 $
744.00 $

Prices

8,000 0.093 $
16,000 0.0894 $
24,000 0.088 $
32,000 0.0844 $
40,000 0.0816 $

Parameter

C(N)
22µ F
U(N)
10 V
Case code
A
ESR
3 Ohm
Tolerance
10 %
Automotive
NO
Leakage current
7.5 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
3216
Dissip.factor
0.08
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Length
3.2 mm
Width
1.6 mm
Height
1.6 mm
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322100000
Country
El Salvador
ABC-Code
C
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?