Cart

TAJA106K006TNJ

AVX TAJA106K006TNJ

image shown is a representation only

AVX

TC 10uF 6,3V 10% Case A Autom.
Supplier: AVX
Matchcode: TC10U6,3VA
Rutronik No.: KTA7812
Unit Pack: 2000
MOQ: 2000
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
0.057 $
114.00 $

Prices

2,000 0.057 $
4,000 0.0562 $
6,000 0.0548 $
10,000 0.05 $

Parameter

C(N)
10µ F
U(N)
6.3 V
Case code
A
ESR
4 Ohm
Tolerance
10 %
Automotive
AEC-Q(200)
Leakage current
0.6 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
3216
Dissip.factor
0.06
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Length
3.2 mm
Width
1.6 mm
Height
1.6 mm
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322100000
Country
El Salvador
ABC-Code
C
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?