- Home
- Passive Components
- Tantalum Capacitors
- KYOCERA AVX Tantalum Capacitors
image shown is a representation only
TC 1,0uF 50V 10% Case A
Supplier:
KYOCERA AVX
Matchcode:
TC1,0U50VA
Rutronik No.:
KTA8254
Unit Pack: 2000
MOQ: 2000
Packaging: REEL BLI
- C(N)
-
1µ F
- U(N)
-
50 V
- Case code
-
A
- ESR
-
6.6 Ohm
- Tolerance
-
10 %
- Automotive
-
NO
- Leakage current
-
0.5 µA
- T(A)min
-
-55 °C
- T(A)max
-
125 °C
- EIA code
-
3216
- Dissip.factor
-
0.04
- ESR at frequen.
-
100 kHz
- ESR at temp.
-
25 °C
- Dielectric
-
TA2O5
- Length
-
3.2 mm
- Width
-
1.6 mm
- Height
-
1.6 mm
- Style
-
CHIP
- Packaging
-
REEL BLI
- RoHS Status
-
RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322100000
- Country
- El Salvador
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
TC 1,0uF 50V 20% Case A
Packaging:
REEL BLI
TC 1,0uF 25V 10% Case A
Packaging:
REEL BLI
Topseller
TC 1,0uF 16V 10% Case A
Packaging:
REEL BLI
Best Choice
TC 1,0uF 20V 10% Case A
Packaging:
REEL BLI
TC 1,0uF 25V 10% Case A
Packaging:
REEL BLI
Best Choice
TC 1,0uF 35V 10% Case A
Packaging:
REEL BLI
Best Choice
TC 1,0uF 16V 10% Case A
Packaging:
REEL BLI
Best Choice
TC 1,0uF 20V 10% Case A
Packaging:
REEL BLI
TC 1,0uF 25V 10% Case A
Packaging:
REEL BLI
TC 1,0uF 35V 10% Case A
Packaging:
REEL BLI
Previous
Next