Cart

TAJA105K016SNJ

AVX TAJA105K016SNJ

image shown is a representation only

AVX

TC 1,0uF 16V 10% Case A
Supplier: AVX
Matchcode: TC1,0U16VA
Rutronik No.: KTA6659
Unit Pack: 8000
MOQ: 8000
Packaging: REEL BLI
In Stock
0.0574 $
459.20 $

Prices

8,000 0.0574 $
16,000 0.0552 $
24,000 0.0543 $
32,000 0.0503 $

Parameter

C(N)
1µ F
U(N)
16 V
Case code
A
ESR
11 Ohm
Tolerance
10 %
Automotive
NO
Leakage current
0.5 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
3216
Dissip.factor
0.06
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Length
3.2 mm
Width
1.6 mm
Height
1.6 mm
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322100000
Country
El Salvador
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?