Cart

TAJA104K050RNJ

AVX TAJA104K050RNJ

image shown is a representation only

AVX

TC 0,10uF 50V 10% Case A
Supplier: AVX
Matchcode: TC0,10U50VA
Rutronik No.: KTA8072
Unit Pack: 2000
MOQ: 4000
Packaging: REEL BLI
On request
0.1576 $
630.40 $

Prices

4,000 0.1576 $
8,000 0.1551 $
12,000 0.1488 $
16,000 0.1438 $

Parameter

C(N)
0,1µ F
U(N)
50 V
Case code
A
ESR
22 Ohm
Tolerance
10 %
Automotive
NO
Leakage current
0.5 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
3216
Dissip.factor
0.04
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Length
3.2 mm
Width
1.6 mm
Height
1.6 mm
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322100000
Country
El Salvador
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?