Cart

TACR106M016RTA

AVX TACR106M016RTA

image shown is a representation only

AVX

TC 10uF 16V 20% Case R MicroC.
Supplier: AVX
Matchcode: TC10U16VR
Rutronik No.: KTA7810
Unit Pack: 2500
MOQ: 2500
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
1.43 $
3,575.00 $

Prices

2,500 1.43 $
5,000 1.31 $
10,000 1.28 $

Parameter

C(N)
10µ F
U(N)
16 V
Case code
R
ESR
5 Ohm
Tolerance
20 %
Automotive
NO
Leakage current
1.6 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
0805
Dissip.factor
0.1
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Length
2 mm
Width
1.35 mm
Height
1.35 mm
Range
MICROCHIP
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322100000
Country
Czech Republic
Supplier Leadtime
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?