TACR106K016RTA
image shown is a representation only
TC 10uF 16V 10% Case R Micro C.
Supplier: KYOCERA AVX
Matchcode: TC10U16VR
Rutronik No.: KTA5519
Unit Pack: 2500
MOQ: 2500
Packaging: REEL BLI
Parameter
- C(N)
- 10µ F
- U(N)
- 16 V
- Case code
- R
- ESR
- 5 Ohm
- Tolerance
- 10 %
- Automotive
- NO
- Leakage current
- 1.6 µA
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- EIA code
- 0805
- Dissip.factor
- 0.1
- ESR at frequen.
- 100 kHz
- ESR at temp.
- 25 °C
- Dielectric
- TA2O5
- Length
- 2 mm
- Width
- 1.35 mm
- Height
- 1.35 mm
- Range
- MICROCHIP
- Style
- CHIP
- Packaging
- REEL BLI
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322100000
- Country
- Czech Republic
- ABC-Code
- B
- Supplier Lead time
- 28 weeks