Cart

TACL106K010RTA

AVX TACL106K010RTA

image shown is a representation only

AVX

TC 10uF 10V 10% Case L MicroC.
Supplier: AVX
Matchcode: TC10U10VL
Rutronik No.: KTA6064
Unit Pack: 3500
MOQ: 3500
Packaging: REEL BLI
On request
0.5482 $
1,918.70 $

Prices

3,500 0.5482 $
7,000 0.5162 $
10,500 0.4888 $

Parameter

C(N)
10µ F
U(N)
10 V
Case code
L
ESR
7.5 Ohm
Tolerance
10 %
Automotive
NO
Leakage current
1 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
0603
Dissip.factor
0.2
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Length
1.6 mm
Width
0.85 mm
Height
0.85 mm
Range
MICROCHIP
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322100000
Country
Czech Republic
ABC-Code
B
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?