Cart

SV14AC104KAR

AVX SV14AC104KAR

image shown is a representation only

AVX

KV 100nF 1000V 10% RM5,0 X7R
Supplier: AVX
Matchcode: KV100N5,0X7R1K0K NORM
Rutronik No.: KKS2066
Unit Pack: 200
MOQ: 1000
Packaging: BULK
On request
On request
On request

Parameter

C(N)
100n F
V(N)
1000 V
Pitch
5 mm
Dielectric
X7R
Style
RADIAL
Tolerance
10%
Automotive
NO
Packaging
BULK
T(A) min
-55 °C
T(A) max
+125 °C
Length
10.2 mm
Diameter/width
5.08 mm
Height
11.7 mm
Wire length
25.4 mm
Electrodes
VS
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322400000
Country
United States
ABC-Code
A
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?