Cart

SV13AC563KAA

AVX SV13AC563KAA

image shown is a representation only

AVX

KV 56nF 1000V 10% RM5,0 X7R _NO ROHS
Supplier: AVX
Matchcode: KV56N5,0X7R1K0K NORM
Rutronik No.: KKS4523
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
Soon available
On request
On request

Parameter

C(N)
56n F
V(N)
1000 V
Pitch
5 mm
Dielectric
X7R
Style
RADIAL
Tolerance
10%
Purpose of use
COMMERCIAL
Automotive
NO
Packaging
INDIVIDUAL
T(A) min
-55 °C
T(A) max
+125 °C
Length
7.62 mm
Diameter/width
7.62 mm
Height
9.14 mm
Wire length
25.4 mm
Electrodes
VS
Leadfree Defin.
1
ECCN
EAR99
Customs Tariff No.
85322400000
Country
United States
ABC-Code
A
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?