Cart

SV07GC473KAR

AVX SV07GC473KAR

image shown is a representation only

AVX

KV 47nF 2000V 10% RM12,1 X7R Ro
Supplier: AVX
Matchcode: KV47N12,1X7R2K0K NORM
Rutronik No.: KKS4821
Unit Pack: 1
MOQ: 1
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

C(N)
47n F
V(N)
2000 V
Pitch
12.1 mm
Dielectric
X7R
Style
RADIAL
Tolerance
10%
Automotive
NO
Packaging
BULK
T(A) min
-55 °C
T(A) max
+125 °C
Length
5.08 mm
Diameter/width
14.5 mm
Height
12.7 mm
Wire length
25.4 mm
Electrodes
VS
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322400000
Country
United States
ABC-Code
A
Supplier Leadtime
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?