Cart

ST3215SB32768H5WZZAP

KYOCERA

ST3215SB 32,768kHz 9pF 20ppm
Supplier: KYOCERA Corporation
Matchcode: Q32,768 KHZ ST3215SB
Rutronik No.: QUARZ6721
Unit Pack: 3000
MOQ: 3000
package: ST3216SB
Packaging: REEL
Topseller
In Stock
On request
On request

Parameter

Frequency
32.768 kHz
Pins/ Pads
2
Tolerance
+/-20 ppm
Temp.range
-40+85 °C
ESR max.
70000 Ohm
Load capacity
9 pF
Type
SMD
Height
0.8 mm
Width/ Diameter
1.5 mm
Length
3.2 mm
Automotive
NO
Package
ST3216SB
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Japan
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?