Cart

ST3215SB32768E0HSZB1

AVX ST3215SB32768E0HSZB1

image shown is a representation only

AVX

ST3215SB 32,768kHz 9pF 20ppm
Supplier: AVX
Matchcode: Q32,768 KHZ ST3215SB
Rutronik No.: QUARZ6868
Unit Pack: 3000
MOQ: 3000
package: ST3215SB
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
On request
0.3684 $
1,105.20 $

Prices

3,000 0.3684 $
6,000 0.3574 $

Parameter

Frequency
32.768 kHz
Pins/ Pads
2
Temp.range
-40+125 °C
Load capacity
9 pF
Height
0.8 mm
Width/ Diameter
1.5 mm
Length
3.2 mm
Type
SMD
Tolerance
+/-20 ppm
ESR max.
60000 Ohm
Automotive
NO
Package
ST3215SB
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85416000000
Country
ABC-Code
B
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?