Cart

ST3215SB32768C0HPWBB

KYOCERA

ST3215SB 32,768kHz 7pF 20ppm
Supplier: KYOCERA Corporation
Matchcode: Q32,768 KHZ ST3215SB
Rutronik No.: QUARZ5615
Unit Pack: 3000
MOQ: 3000
package: ST3215SB
Packaging: REEL
Soon available
0.2837 $
851.10 $

Prices

3,000 0.2837 $
6,000 0.2313 $
9,000 0.2292 $
12,000 0.227 $

Parameter

Frequency
32.768 kHz
Pins/ Pads
2
Tolerance
+/-20 ppm
Temp.range
-40+85 °C
Load capacity
7 pF
Type
SMD
Height
0.8 mm
Width/ Diameter
1.5 mm
Length
3.2 mm
Automotive
NO
Package
ST3215SB
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Japan
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?