Cart

ST205C476MAL05

AVX ST205C476MAL05

image shown is a representation only

AVX

KC 47µF 50V 20% X7R 5x2220 L-Lead
Supplier: AVX
Matchcode: KC47U2220X7R050M NORM5STACK
Rutronik No.: KKK24289
Unit Pack: 1
MOQ: 1
package: 2220
Packaging: INDIVIDUAL
Soon available
47.69 $
47.69 $

Prices

1 47.69 $
2 46.57 $
5 45.73 $
10 44.89 $
21 44.05 $

Parameter

C(N)
47µ F
V(N)
50 V
Case size
ST20
Pitch
L-LEAD mm
Dielectric
X7R
Style
SMD
Tolerance
20%
Design / type
5x2220
Automotive
NO
Packaging
INDIVIDUAL
T(A) min
-55 °C
T(A) max
+125 °C
Notes
VWERTICAL
Length
14.6 mm
Diameter/width
7.62 mm
Height
7.62 mm
Electrodes
VS
Leadfree Defin.
9
Package
2220
Bendingstrength
n.a. mm
ECCN
EAR99
Customs Tariff No.
85322400000
Country
United Kingdom
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?