Cart

ST2012SB32768H5WZZAP

KYOCERA

ST2012SB 32,768kHz 12,5pF 20ppm
Supplier:
Matchcode: Q32,768 KHZ ST2012SB
Rutronik No.: QUARZ6935
Unit Pack: 3000
MOQ: 3000
package: ST2012SB
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
On request
0.37 $
1,110.00 $

Prices

3,000 0.37 $
6,000 0.3583 $

Parameter

Frequency
32.768 kHz
Pins/ Pads
2
Temp.range
-25+75 °C
Load capacity
12.5 pF
Height
0.6 mm
Width/ Diameter
1.2 mm
Length
2 mm
Type
SMD
Tolerance
+/-250 ppm
ESR max.
75000 Ohm
Automotive
NO
Package
ST2012SB
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85416000000
Country
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?