Cart

SR305E335MAR

AVX SR305E335MAR

image shown is a representation only

AVX

KV 3,3uF 50V 20% RM5,0 Z5U
Supplier: AVX
Matchcode: KV3,3U5,0Z5U050M NORM
Rutronik No.: KKK18702
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.69 $
690.00 $

Prices

1,000 0.69 $
2,000 0.6647 $

Parameter

C(N)
3,3µ F
V(N)
50 V
Pitch
5 mm
Dielectric
Z5U
Style
RADIAL
Tolerance
20%
Design / type
STRAIGHT
Automotive
NO
Packaging
BULK
T(A) min
+10 °C
T(A) max
+85 °C
Length
3.81 mm
Diameter/width
7.62 mm
Height
7.62 mm
Electrodes
VS
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322400000
Country
United Kingdom
ABC-Code
B
Supplier Leadtime
29 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?