Cart

SR305E225MARTR2

AVX SR305E225MARTR2

image shown is a representation only

AVX

KV 2,2µF 50V 20% RM5,0 Z5U
Supplier: AVX
Matchcode: KV2,2U5,0Z5U050M NORM
Rutronik No.: KKK16278
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
In Stock
1.0317 $
2,063.40 $

Prices

2,000 1.0317 $
4,000 1.0111 $
6,000 0.9974 $
8,000 0.9836 $
10,000 0.963 $

Parameter

C(N)
2,2µ F
V(N)
50 V
Pitch
5 mm
Dielectric
Z5U
Style
RADIAL
Tolerance
20%
Automotive
NO
Packaging
REEL
T(A) min
+10 °C
T(A) max
+85 °C
Electrodes
VS
Tape type
AVISERT
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322400000
Country
El Salvador
ABC-Code
B
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?