Cart

SR217A221JARAP2

AVX SR217A221JARAP2

image shown is a representation only

AVX

KV 220pF 5% 500V RM5,0 NPO
Supplier: AVX
Matchcode: KV220P5,0NP0500J NORM
Rutronik No.: KKK17967
Unit Pack: 3000
MOQ: 3000
Packaging: AMMOPACK
On request
0.937 $
2,811.00 $

Prices

3,000 0.937 $
6,000 0.9149 $
9,000 0.8984 $
12,000 0.8819 $
15,000 0.8653 $

Parameter

C(N)
220p F
V(N)
500 V
Pitch
5 mm
Dielectric
NP0
Style
RADIAL
Tolerance
5%
Automotive
NO
Packaging
AMMOPACK
T(A) min
-55 °C
T(A) max
+125 °C
Length
5.08 mm
Diameter/width
3.17 mm
Height
5.08 mm
Wire length
16.5 mm
Electrodes
VS
Tape type
AVISERT CR
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322400000
Country
El Salvador
ABC-Code
B
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?