Cart

SR215E474MARAP2

AVX SR215E474MARAP2

image shown is a representation only

AVX

KV 470nF 50V 20% RM5,0 Z5U
Supplier: AVX
Matchcode: KV470N5,0Z5U050M NORM
Rutronik No.: KKK18160
Unit Pack: 3000
MOQ: 6000
Packaging: AMMOPACK
On request
0.1179 $
707.40 $

Prices

6,000 0.1179 $
12,000 0.1158 $
18,000 0.1136 $
30,000 0.1115 $

Parameter

C(N)
470n F
V(N)
50 V
Pitch
5 mm
Dielectric
Z5U
Style
RADIAL
Tolerance
20%
Automotive
NO
Packaging
AMMOPACK
T(A) min
+10 °C
T(A) max
+85 °C
Electrodes
VS
Tape type
AVISERT CR
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322400000
Country
El Salvador
ABC-Code
C
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?