Cart

SR215E104MAR

AVX SR215E104MAR

image shown is a representation only

AVX

KV 100nF 50V 20% RM5,0 Z5U
Supplier: AVX
Matchcode: KV100N5,0Z5U050M NORM
Rutronik No.: KKS1524
Unit Pack: 1000
MOQ: 2000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.2351 $
470.20 $

Prices

2,000 0.2351 $
4,000 0.2144 $
16,000 0.205 $

Parameter

C(N)
100n F
V(N)
50 V
Pitch
5 mm
Dielectric
Z5U
Style
RADIAL
Tolerance
20%
Automotive
NO
Packaging
BULK
T(A) min
+10 °C
T(A) max
+85 °C
Electrodes
VS
Tape type
AVISERT CR
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322400000
Country
ABC-Code
C
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?