Cart

SR215C104KARTR1

AVX SR215C104KARTR1

image shown is a representation only

AVX

KV 100nF 50V 10% RM5,0 X7R
Supplier: AVX
Matchcode: KV100N5,0X7R050K NORM
Rutronik No.: KKK23386
Unit Pack: 3000
MOQ: 6000
Packaging: REEL
On request
0.2918 $
1,750.80 $

Prices

6,000 0.2918 $
12,000 0.2865 $
18,000 0.2812 $
30,000 0.276 $

Parameter

C(N)
100n F
V(N)
50 V
Pitch
5 mm
Dielectric
X7R
Style
RADIAL
Tolerance
10%
Automotive
NO
Packaging
REEL
T(A) min
-55 °C
T(A) max
+125 °C
Length
5 mm
Diameter/width
3.18 mm
Height
5 mm
Wire length
16.5 mm
Electrodes
VS
Tape type
PANASERT C
Tape pitch
12.7 mm
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322400000
Country
El Salvador
ABC-Code
C
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?