Cart

SR215C103KARTR2

AVX SR215C103KARTR2

image shown is a representation only

AVX

KV 10nF 50V 10% RM5,0 X7R
Supplier: AVX
Matchcode: KV10N5,0X7R050K NORM
Rutronik No.: KKS2601
Unit Pack: 3000
MOQ: 6000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request Allocation
0.2655 $
1,593.00 $

Prices

6,000 0.2655 $
15,000 0.2539 $
30,000 0.2446 $

Parameter

C(N)
10n F
V(N)
50 V
Pitch
5 mm
Dielectric
X7R
Style
RADIAL
Tolerance
10%
Automotive
NO
Packaging
REEL
T(A) min
-55 °C
T(A) max
+125 °C
Electrodes
VS
Tape type
PANASERT C
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322400000
Country
El Salvador
ABC-Code
C
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?