Cart

SR215A272JAR

AVX SR215A272JAR

image shown is a representation only

AVX

KV 2,7nF 50V 5% RM5,0 NP0
Supplier: AVX
Matchcode: KV2,7N5,0NP0050J NORM
Rutronik No.: KKK24686
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
On request
0.35 $
350.00 $

Prices

1,000 0.35 $
2,000 0.3418 $
3,000 0.3356 $
5,000 0.3294 $
9,000 0.3232 $

Parameter

C(N)
2,7n F
V(N)
50 V
Pitch
5 mm
Dielectric
NP0
Style
RADIAL
Tolerance
5%
Purpose of use
COMMERCIAL
Automotive
NO
Packaging
BULK
T(A) min
-55 °C
T(A) max
+125 °C
Length
5.08 mm
Diameter/width
3.18 mm
Height
5.08 mm
Wire length
25.4 mm
Electrodes
VS
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322400000
Country
El Salvador
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?