Cart

SR211C103KAR

AVX SR211C103KAR

image shown is a representation only

AVX

KV 10nF 100V 10% RM5,0 X7R
Supplier: AVX
Matchcode: KV10N5,0X7R100K NORM
Rutronik No.: KKK22839
Unit Pack: 1000
MOQ: 6000
Packaging: BULK
On request
0.0851 $
510.60 $

Prices

6,000 0.0851 $
18,000 0.0835 $

Parameter

C(N)
10n F
V(N)
100 V
Pitch
5 mm
Dielectric
X7R
Style
RADIAL
Tolerance
10%
Automotive
NO
Packaging
BULK
T(A) min
-55 °C
T(A) max
+125 °C
Length
5.08 mm
Diameter/width
3.18 mm
Height
5.08 mm
Electrodes
VS
Tape type
AVISERT
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322400000
Country
El Salvador
ABC-Code
C
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?