Cart

SR211A471JARTR2

AVX SR211A471JARTR2

image shown is a representation only

AVX

KV 470pF 100V 10% X7R RM5,0
Supplier: AVX
Matchcode: KV470P5,0X7R100K NORM
Rutronik No.: KKK18684
Unit Pack: 3000
MOQ: 3000
Packaging: REEL
On request
0.2404 $
721.20 $

Prices

3,000 0.2404 $
6,000 0.2356 $
9,000 0.2324 $
12,000 0.2291 $
18,000 0.2243 $

Parameter

C(N)
470p F
V(N)
100 V
Pitch
5 mm
Dielectric
X7R
Style
RADIAL
Tolerance
10%
Design / type
OUT CRIMP
Automotive
NO
Packaging
REEL
T(A) min
-55 °C
T(A) max
+125 °C
Electrodes
VS
Tape type
PANASERT C
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Taiwan
ABC-Code
B
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?