Cart

SR211A220JARTR1

AVX SR211A220JARTR1

image shown is a representation only

AVX

KV 22pF 100V 5% RM5,0 NP0
Supplier: AVX
Matchcode: KV22P5,0NP0100J NORM
Rutronik No.: KKS4921
Unit Pack: 3000
MOQ: 3000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.23201 $
696.03 $

Prices

3,000 0.23201 $
6,000 0.22183 $

Parameter

C(N)
22p F
V(N)
100 V
Pitch
5 mm
Dielectric
NP0
Style
RADIAL
Tolerance
5%
Automotive
NO
Packaging
REEL
T(A) min
-55 °C
T(A) max
+125 °C
Length
5.08 mm
Diameter/width
3.175 mm
Height
5.08 mm
Electrodes
VS
Tape type
PANASERTCR
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322400000
Country
El Salvador
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?