Cart

SR211A220GARTR1

AVX SR211A220GARTR1

image shown is a representation only

AVX

KV 22pF 100V 2% RM5,0 NP0
Supplier: AVX
Matchcode: KV22P5,0NP0100G NORM
Rutronik No.: KKK23221
Unit Pack: 3000
MOQ: 3000
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
1.66 $
4,980.00 $

Parameter

C(N)
22p F
V(N)
100 V
Pitch
5 mm
Dielectric
NP0
Style
RADIAL
Tolerance
2%
Design / type
In CRIMP
Purpose of use
commercial
Automotive
NO
Packaging
REEL
T(A) min
-55 °C
T(A) max
+125 °C
Length
5.08 mm
Diameter/width
3.18 mm
Height
5.08 mm
Wire length
16 mm
Electrodes
VS
Tape type
PANASERT C
Tape pitch
12.7 mm
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85322400000
Country
El Salvador
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?