Cart

SR207C223KARAP2

AVX SR207C223KARAP2

image shown is a representation only

AVX

KV 22nF 500V 10% RM2,5 X7R
Supplier: AVX
Matchcode: KV22N2,5X7R500K NORM
Rutronik No.: KKK23153
Unit Pack: 3000
MOQ: 3000
Packaging: AMMOPACK
On request
1.98 $
5,940.00 $

Prices

3,000 1.98 $
6,000 1.92 $
9,000 1.85 $
12,000 1.75 $

Parameter

C(N)
22n F
V(N)
500 V
Pitch
2.5 mm
Dielectric
X7R
Style
RADIAL
Tolerance
10%
Design / type
STRAIGHT
Purpose of use
COMMERCIAL
Automotive
NO
Packaging
AMMOPACK
T(A) min
-55 °C
T(A) max
+125 °C
Length
5.08 mm
Diameter/width
3.18 mm
Height
5.08 mm
Wire length
19 mm
Electrodes
VS
Tape type
AVISERT
Tape pitch
12.7 mm
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322400000
Country
El Salvador
ABC-Code
B
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?