Cart

SR205C333KARTR2

AVX SR205C333KARTR2

image shown is a representation only

AVX

KV 33nF 50V 10% RM2,5 X7R
Supplier: AVX
Matchcode: KV33N2,5X7R050K NORM
Rutronik No.: KKK2609
Unit Pack: 3000
MOQ: 3000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1552 $
465.60 $

Prices

3,000 0.1552 $
9,000 0.1415 $
30,000 0.1353 $

Parameter

C(N)
33n F
V(N)
50 V
Pitch
2.5 mm
Dielectric
X7R
Style
RADIAL
Tolerance
10%
Automotive
NO
Packaging
REEL
T(A) min
-55 °C
T(A) max
+125 °C
Length
5.08 mm
Diameter/width
5.08 mm
Height
3.17 mm
Wire length
19 mm
Electrodes
VS
Tape type
AVISERT
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322400000
Country
ABC-Code
C
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?