Cart

SR205A472JARTR2

AVX SR205A472JARTR2

image shown is a representation only

AVX

KV 4,7nF 50V 5% RM2,5 NP0
Supplier: AVX
Matchcode: KV4,7N2,5NP0050J NORM
Rutronik No.: KKK16289
Unit Pack: 3000
MOQ: 3000
Packaging: REEL
Soon available
0.5059 $
1,517.70 $

Prices

3,000 0.5059 $
6,000 0.494 $
9,000 0.485 $
12,000 0.4761 $
15,000 0.4672 $

Parameter

C(N)
4,7n F
V(N)
50 V
Case size
20
Pitch
2.5 mm
Dielectric
NP0
Style
RADIAL
Tolerance
5%
Automotive
NO
Packaging
REEL
T(A) min
-55 °C
T(A) max
+125 °C
Electrodes
VS
Tape type
AVISERT CR
Tape pitch
12.7 mm
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322400000
Country
El Salvador
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?