Cart

SR201C223KARTR1

AVX SR201C223KARTR1

image shown is a representation only

AVX

KV 22nF 100V 10% RM2,5 X7R
Supplier: AVX
Matchcode: KV22N2,5X7R100K NORM
Rutronik No.: KKS5094
Unit Pack: 3000
MOQ: 3000
Packaging: REEL
On request
0.2757 $
827.10 $

Prices

3,000 0.2757 $
6,000 0.2702 $
9,000 0.2665 $
12,000 0.2629 $
18,000 0.2574 $

Parameter

C(N)
22n F
V(N)
100 V
Pitch
2.5 mm
Dielectric
X7R
Style
RADIAL
Tolerance
10%
Design / type
STRAIGHT
Automotive
NO
Packaging
REEL
T(A) min
-55 °C
T(A) max
+125 °C
Length
5.08 mm
Diameter/width
3.18 mm
Height
5.08 mm
Wire length
16 mm
Electrodes
VS
Tape type
PANASERT
Tape pitch
12.7 mm
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322400000
Country
El Salvador
ABC-Code
B
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?