Cart

SR155E104MAR

AVX SR155E104MAR

image shown is a representation only

AVX

KV 100nF 50V 20% RM2,5 Z5U
Supplier: AVX
Matchcode: KV100N2,5Z5U050M NORM
Rutronik No.: KKK16586
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
In Stock
0.0551 $
55.10 $

Prices

1,000 0.0551 $
3,000 0.054 $
5,000 0.0533 $
9,000 0.0525 $
10,000 0.0514 $

Parameter

C(N)
100n F
V(N)
50 V
Pitch
2.5 mm
Dielectric
Z5U
Style
RADIAL
Tolerance
20%
Automotive
NO
Packaging
BULK
T(A) min
+10 °C
T(A) max
+85 °C
Wire length
40 mm
Electrodes
VS
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322400000
Country
El Salvador
ABC-Code
C
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?