Cart

SR155A471JARTR1

AVX SR155A471JARTR1

image shown is a representation only

AVX

KV 470pF 50V 5% RM2,5 NP0
Supplier: AVX
Matchcode: KV470P2,5NP0050J NORM
Rutronik No.: KKK22455
Unit Pack: 3500
MOQ: 3500
Packaging: REEL
On request
0.144 $
504.00 $

Prices

3,500 0.144 $
7,000 0.1406 $
10,500 0.1381 $
17,500 0.1355 $
28,000 0.133 $

Parameter

C(N)
470p F
V(N)
50 V
Pitch
2.5 mm
Dielectric
NP0
Style
RADIAL
Tolerance
5%
Design / type
STRAIGHT
Automotive
NO
Packaging
REEL
T(A) min
-55 °C
T(A) max
+125 °C
Length
3.81 mm
Diameter/width
2.54 mm
Height
3.81 mm
Wire length
16 mm
Electrodes
VS
Tape type
PANASERT
Tape pitch
12.7 mm
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322400000
Country
El Salvador
ABC-Code
C
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?