Cart

SR155A102JARTR2

AVX SR155A102JARTR2

image shown is a representation only

AVX

KV 1,0nF 50V 5% NP0 RM2,5
Supplier: AVX
Matchcode: KV1,0N2,5NP0050J NORM
Rutronik No.: KKS3815
Unit Pack: 3500
MOQ: 3500
Packaging: REEL
On request
0.1654 $
578.90 $

Prices

3,500 0.1654 $
7,000 0.1615 $
10,500 0.1586 $
17,500 0.1557 $
24,500 0.1527 $

Parameter

C(N)
1n F
V(N)
50 V
Pitch
2.5 mm
Dielectric
NP0
Style
RADIAL
Tolerance
5%
Automotive
NO
Packaging
REEL
T(A) min
-55 °C
T(A) max
+125 °C
Length
3.81 mm
Diameter/width
2.54 mm
Height
3.81 mm
Wire length
19 mm
Electrodes
VS
Tape type
AVISERT
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322400000
Country
El Salvador
ABC-Code
B
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?