Cart

SR151C472KARAP2

AVX SR151C472KARAP2

image shown is a representation only

AVX

KV 4,7nF 100V 10% X7R RM2,5
Supplier: AVX
Matchcode: KV4,7N2,5X7R100K NORM
Rutronik No.: KKK18155
Unit Pack: 3500
MOQ: 3500
Packaging: AMMOPACK
Soon available
0.09 $
315.00 $

Prices

3,500 0.09 $
7,000 0.0879 $
14,000 0.0863 $
21,000 0.0847 $
35,000 0.0831 $

Parameter

C(N)
4,7n F
V(N)
100 V
Pitch
2.5 mm
Dielectric
X7R
Style
RADIAL
Tolerance
10%
Automotive
NO
Packaging
AMMOPACK
T(A) min
-55 °C
T(A) max
+125 °C
Electrodes
VS
Tape type
PANASERT C
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322400000
Country
El Salvador
ABC-Code
C
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?