Cart

SR151A101JAR

AVX SR151A101JAR

image shown is a representation only

AVX

KV 100pF 100V 5% RM2,5 NP0
Supplier: AVX
Matchcode: KV100P2,5NP0100J NORM
Rutronik No.: KKS5061
Unit Pack: 1000
MOQ: 3000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.0848 $
254.40 $

Prices

3,000 0.0848 $
16,000 0.0774 $
50,000 0.074 $

Parameter

C(N)
100p F
V(N)
100 V
Pitch
2.5 mm
Dielectric
NP0
Style
RADIAL
Tolerance
5%
Automotive
NO
Packaging
BULK
T(A) min
-55 °C
T(A) max
+125 °C
Length
3.81 mm
Diameter/width
2.54 mm
Electrodes
VS
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Taiwan
ABC-Code
C
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?