Cart

SR125C223KARAP2

AVX SR125C223KARAP2

image shown is a representation only

AVX

KV 22nF 50V 10% X7R RM5,0
Supplier: AVX
Matchcode: KV22N5,0X7R050K NORM
Rutronik No.: KKK18157
Unit Pack: 3500
MOQ: 3500
Packaging: AMMOPACK
Soon available
0.0943 $
330.05 $

Prices

3,500 0.0943 $
7,000 0.0921 $
14,000 0.0905 $
21,000 0.0888 $
35,000 0.0871 $

Parameter

C(N)
22n F
V(N)
50 V
Pitch
5 mm
Dielectric
X7R
Style
RADIAL
Tolerance
10%
Automotive
NO
Packaging
AMMOPACK
T(A) min
-55 °C
T(A) max
+125 °C
Electrodes
VS
Tape type
PANASERT C
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322400000
Country
El Salvador
ABC-Code
C
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?