Cart

SR125C103KARTR2

AVX SR125C103KARTR2

image shown is a representation only

AVX

KV 10nF 50V 10% X7R RM5,0
Supplier: AVX
Matchcode: KV10N5,0X7R050K NORM
Rutronik No.: KKK16192
Unit Pack: 3500
MOQ: 3500
Packaging: REEL
In Stock
0.165 $
577.50 $

Prices

3,500 0.165 $
7,000 0.1612 $
14,000 0.1582 $
21,000 0.1553 $
28,000 0.1524 $

Parameter

C(N)
10n F
V(N)
50 V
Pitch
5 mm
Dielectric
X7R
Style
RADIAL
Tolerance
10%
Automotive
NO
Packaging
REEL
T(A) min
-55 °C
T(A) max
+125 °C
Electrodes
VS
Tape type
PANASERT C
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322400000
Country
El Salvador
ABC-Code
C
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?