Cart

SORT-KC AUTO KIT2

AVX SORT-KC AUTO KIT2

image shown is a representation only

AVX

SORT 10n-10µF 1206-2220 AECQ
Supplier: AVX
Matchcode: SORT-KC AUTO KIT2 AVX
Rutronik No.: KKK23413
Unit Pack: 1
MOQ: 1
package: 1206-2220
Packaging: INDIVIDUAL
In Stock
On request
On request

Parameter

Case size
1206-2220
Dielectric
X7R
Style
CHIP
Purpose of use
AUTOMOTIVE
Automotive
AEC-Q(200)
Packaging
INDIVIDUAL
T(A) min
-55 °C
T(A) max
+125 °C
Notes
30x5/10pcs
Termination
NISN
Leadfree Defin.
10
Package
1206-2220
ECCN
EAR99
Customs Tariff No.
85322400000
Country
United Kingdom
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?