Cart

SMBJ18CA

AVX SMBJ18CA

image shown is a representation only

AVX

TRANSIL BI 0,6KW 22V SMB
Supplier: AVX
Matchcode: SMBJ18CA
Rutronik No.: DTRL9408
Unit Pack: 3000
MOQ: 3000
package: SMB
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.0923 $
276.90 $

Prices

3,000 0.0923 $
6,000 0.0808 $
12,000 0.0692 $

Parameter

Package
SMB
PowerDissipati
0.6 kW
Application
BIDIRECTIO
Breakdown-V(BR)
22 V
Automotive
NO
Clamping voltag
29.2 V
Stand-off V Vwm
18 V
Serie
SMBJ
Tolerance
5 %
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Taiwan
ABC-Code
C
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?