Cart

SMAJ90CA

AVX SMAJ90CA

image shown is a representation only

AVX

TRANSIL BI 0,4KW 105V SMA
Supplier: AVX
Matchcode: SMAJ90CA
Rutronik No.: DTRL9400
Unit Pack: 7500
MOQ: 7500
package: SMA
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.0782 $
586.50 $

Prices

7,500 0.0782 $
15,000 0.0581 $

Parameter

Package
SMA
PowerDissipati
0.4 kW
Application
BIDIRECTIO
Breakdown-V(BR)
105 V
Automotive
NO
Clamping voltag
146 V
Stand-off V Vwm
90 V
Serie
SMAJ
Tolerance
5 %
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?