Cart

SMAJ90A

AVX SMAJ90A

image shown is a representation only

AVX

TVS-DIODE UNI 0,4KW 105V SMA
Supplier: AVX
Matchcode: SMAJ90A
Rutronik No.: DTRL9395
Unit Pack: 7500
MOQ: 7500
package: SMA
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0723 $
542.25 $

Prices

7,500 0.0723 $
15,000 0.0537 $

Parameter

Package
SMA
PowerDissipati
0.4 kW
Application
UNIDIRECTI
Breakdown-V(BR)
105 V
Automotive
NO
Clamping voltag
146 V
Stand-off V Vwm
90 V
Serie
SMAJ
Tolerance
5 %
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Taiwan
ABC-Code
C
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?