Cart

SM031C186KAN360

AVX SM031C186KAN360

image shown is a representation only

AVX

KVA 18µF 100V 10% X7R DualInLineStraight
Supplier: AVX
Matchcode: KVA18UX7R100KDUALINLINE
Rutronik No.: KKK24217
Unit Pack: 1
MOQ: 500
Packaging: INDIVIDUAL
On request
On request
On request

Parameter

C(N)
18µ F
V(N)
100 V
Pitch
10x2,54 mm
Dielectric
X7R
Style
RADIAL
Tolerance
10%
Design / type
DUALINLINE
Automotive
NO
Packaging
INDIVIDUAL
T(A) min
-55 °C
T(A) max
+125 °C
Length
26.7 mm
Diameter/width
12.7 mm
Height
9.15 mm
Wire length
6.35 mm
Electrodes
VS
Leadfree Defin.
9
ECCN
EAR99
Customs Tariff No.
85322400000
Country
United States
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?