Cart

SK057C334MAR

AVX SK057C334MAR

image shown is a representation only

AVX

KV 330nF 500V 20% RM10 X7R
Supplier: AVX
Matchcode: KV330N10X7R500M NORM
Rutronik No.: KKS1319
Unit Pack: 100
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
20.97 $
2,097.00 $

Prices

100 20.97 $
300 20.38 $

Parameter

C(N)
330n F
V(N)
500 V
Pitch
10 mm
Dielectric
X7R
Style
RADIAL
Tolerance
20%
Automotive
NO
Packaging
BULK
T(A) min
-55 °C
T(A) max
+125 °C
Length
12.7 mm
Diameter/width
5.08 mm
Height
12.7 mm
Wire length
25 mm
Electrodes
VS
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322400000
Country
ABC-Code
A
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?