Cart

SD2010S040S1R0

AVX

SCHOTTKY 1A 40V 2010 (SMA)
Supplier: AVX
Matchcode: SS14
Rutronik No.: DSKYS5809
Unit Pack: 3000
MOQ: 3000
package: SMA
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0414 $
124.20 $

Prices

3,000 0.0414 $
6,000 0.0368 $
18,000 0.0335 $

Parameter

V(RRM)
40 V
Configuration
SINGLE
I(F)per diode
1 A
V(F)
0.47 V
Mounting
SMT
Technology
Schottky
T(j) max
125 °C
I(FSM)
30 A
Automotive
NO
Package
SMA
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?